
90V active clamp voltage mode PWM controller, featuring P or N-channel clamp FET support and a 0.25V CS threshold. This surface mount DC/DC controller operates from a 13V to 90V supply voltage with a maximum output power of 300W and output current of 1A. It offers an 80% maximum duty cycle, a 1MHz maximum switching frequency, and a typical supply current of 4.2mA. The component is RoHS compliant, lead-free, and packaged in tape and reel, with dimensions of 5mm length, 5mm width, and 0.8mm height.
Texas Instruments LM5025SD/NOPB technical specifications.
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Height | 0.8mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.2mA |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4.2mA |
| Output Current | 1A |
| Output Power | 300W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5025 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.