
This 300W DC/DC controller features an 80% duty cycle, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications in the HVSON package. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5025SDX technical specifications.
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.