
The LM5025SDX/NOPB is a forward converter DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. This device features a maximum operating frequency of 1MHz and a maximum output current of 1A. The LM5025SDX/NOPB is available in a surface mount package and is suitable for use in lead-free applications.
Texas Instruments LM5025SDX/NOPB technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 92.5% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 300W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5025SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
