The LM5026MTX is a TSSOP16 packaged forward converter IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can deliver up to 300W of output power with a maximum output current of 3A. The device features a non-synchronous topology and is available in a tape and reel packaging format with 2500 units per reel. The LM5026MTX is not RoHS compliant and contains lead. It has a clock sync feature and a maximum duty cycle of 80%.
Sign in to ask questions about the Texas Instruments LM5026MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5026MTX technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 300W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5026MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.