
The LM5026SD is a forward converter DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 8V and 15V. This device has a maximum output current of 3A and is available in a WSON-16 package. The LM5026SD is not RoHS compliant and does not meet Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5026SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5026SD technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 590kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5026SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.