
The LM5026SDX/NOPB is a forward converter IC with a maximum frequency of 1MHz and an output current of 3A. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. This device is RoHS compliant and lead free. It is a single-phase, two-output device with a synchronous rectifier and a topology of forward converter.
Texas Instruments LM5026SDX/NOPB technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5026SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.