
Texas Instruments LM5027AMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 75% |
| Fall Time | 13ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Output Current | 3A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5027A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5027AMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.