
The LM5027ASQ/NOPB is a forward converter with three outputs, operating at a maximum frequency of 1MHz and a maximum duty cycle of 75%. It is designed for surface mount applications and has an operating supply current of 6.8mA. The device is RoHS compliant and available in tape and reel packaging. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5027ASQ/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 90V |
| Output Current | 3A |
| Output Voltage | 7.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.