IC REG CTRLR FWRD CONV 24WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5027ASQX/NOPB technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 72.5% |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 3 |
| Output Current | 3A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.