
Texas Instruments LM5027MH-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Fall Time | 13ns |
| Max Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 105V |
| Output Current | 65mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5027MH-1/NOPB to view detailed technical specifications.
No datasheet is available for this part.