
Texas Instruments LM5027MH-EVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Features | UVLO |
| Mount | Clamp |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5027MH-EVAL/NOPB to view detailed technical specifications.
No datasheet is available for this part.