
IC REG CTRLR FWRD CONV 24WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5027SQX-1/NOPB technical specifications.
| Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Number of Outputs | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.