
IC REG CTRLR FWRD CONV 24WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5027SQX/NOPB technical specifications.
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 3 |
| Output Current | 3mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.