
100-V push-pull current mode PWM controller 10-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5030MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5030MM technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.7V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5030MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
