
The LM5030MMX is a dual output DC/DC controller with a push-pull topology, capable of delivering up to 1.5A of output current. It operates within a temperature range of -40°C to 105°C and is packaged in a lead-free MSOP-10 package. The device is not RoHS compliant and is not radiation hardened. It has a maximum supply voltage of 8V and a maximum duty cycle of 50%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5030MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5030MMX technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.7V |
| Output Current | 1.5A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5030MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
