
The LM5030SD is a dual 1.5A push-pull DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is available in a WSON-10 package. The device is not RoHS compliant and does not meet Reach SVHC requirements. It is not radiation hardened and is packaged in tape and reel format.
Texas Instruments LM5030SD technical specifications.
| Duty Cycle | 50% |
| Fall Time | 16ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM5030 |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5030SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
