
The LM5030SD/NOPB is a dual output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 8V and an operating supply voltage of 7.7V. The device is designed for surface mount applications and is packaged in a tape and reel format. The LM5030SD/NOPB is RoHS compliant and has a maximum output current of 1.5A. It operates with a maximum duty cycle of 50% and has a fall time of 16ns.
Sign in to ask questions about the Texas Instruments LM5030SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5030SD/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 16ns |
| Height | 0.95mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 7.7V |
| Output Current | 1.5A |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5030SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
