
Texas Instruments LM5030SDX technical specifications.
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.7V |
| Output Current | 1.5A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5030SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
