
IC REG CTRLR MULT TOPOLOGY 10SON
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5030SDX/NOPB technical specifications.
| Duty Cycle | 50% |
| Fall Time | 16ns |
| Max Duty Cycle | 49% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.7V |
| Output Current | 1.5A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.
