High voltage dual Interleaved current mode controller 16-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5032MTCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5032MTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 76% |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 76% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Power | 600W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5032 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5032MTCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
