1.5A, 500W DC/DC controller with a 600kHz switching frequency, supporting a 15V to 90V input voltage range. Features dual positive outputs, PWM voltage output type, and a push-pull topology. Includes synchronous rectification and clock synchronization, with a 16ns fall time. Packaged in a 10-pin MSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5033MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5033MM technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Fall Time | 16ns |
| Frequency | 600kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | PWM, Voltage |
| Output Voltage | 9.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5033MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
