
The LM5033 is a dual 500W push-pull DC/DC controller with a maximum output voltage of 16V and an output current of 1.5A. It operates within a supply voltage range of 10V and has a maximum operating temperature of 125°C. The device is RoHS compliant and is available in an MSOP-10 package, suitable for surface mount applications. The LM5033 has a quiescent current of 150uA and an operating supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5033MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5033MM/NOPB technical specifications.
| Package/Case | MSOP |
| Fall Time | 16ns |
| Frequency | 1MHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5033 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5033MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.