
The LM5033MMX is a dual output DC/DC controller from Texas Instruments, featuring a push-pull topology and synchronous rectification. It operates at a maximum temperature of 125°C and a minimum of -40°C, with a supply voltage of 9.6V. The device is available in a VSSOP package, suitable for surface mount applications, and is packaged in tape and reel quantities of 3500. The LM5033MMX is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5033MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5033MMX technical specifications.
| Package/Case | VSSOP |
| Clock Sync | Yes |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9.6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | PWM |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5033MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.