
The LM5033 is a dual output DC/DC controller with a maximum output current of 1.5A and output power of 500W. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a lead-free MSOP-10 package and is suitable for surface mount applications. The LM5033 is a push-pull topology DC/DC controller with a maximum frequency of 1MHz and a maximum supply voltage of 10V.
Texas Instruments LM5033MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Fall Time | 16ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9.6V |
| Output Current | 1.5A |
| Output Power | 500W |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5033 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5033MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
