0.34A SWITCHING CONTROLLER, PDSO10, 4 X 4 MM, PLASTIC, LLP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5033SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5033SD technical specifications.
| Clock Sync | Yes |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9.6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | PWM |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5033SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
