
100-V push-pull voltage mode PWM controller for power management. Features include a 16ns fall time, 1.5A output current, and 500W output power capability. Operates from a 9.6V supply voltage with a maximum of 10V, and offers two positive outputs. This surface mount component, measuring 4mm x 4mm x 0.8mm, supports clock synchronization and synchronous rectification, with a non-isolated topology. It is RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments LM5033SD/NOPB technical specifications.
| Clock Sync | Yes |
| Fall Time | 16ns |
| Height | 0.8mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 9.6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | PWM |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5033SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.