
The LM5033SDX is a dual 1.5A 500W PWM DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is capable of delivering 500W of output power and features a positive output configuration. It also includes a synchronous rectifier and supports clock synchronization. The LM5033SDX is available in a LLP-10 package and is packaged in tape and reel quantities of 4500.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5033SDX technical specifications.
| Clock Sync | Yes |
| Fall Time | 16ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9.6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | PWM |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
No datasheet is available for this part.