
Dual interleaved active clamp current mode controller for DC/DC power conversion. Features a 100V maximum supply voltage, 2MHz operating frequency, and 76% maximum duty cycle. Supports up to 600W output power with a 2.5A output current and 15V output voltage. Packaged in a 20-TSSOP for surface mounting, operating from -40°C to 125°C.
Texas Instruments LM5034MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 76% |
| Fall Time | 10ns |
| Frequency | 2MHz |
| Isolation | Non-Isolated |
| Max Duty Cycle | 76% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 4.3mA |
| Output Current | 2.5A |
| Output Power | 600W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5034 |
| Thickness | 1mm |
| Topology | Flyback |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5034MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
