
The LM5035AMH/NOPB is a 1-channel DC/DC controller from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 15V and has an output current of 2A. The device is packaged in a HSSOP, TSSOP20, and is surface mountable. It is compliant with RoHS regulations and is lead-free.
Texas Instruments LM5035AMH/NOPB technical specifications.
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Power | 100W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035AMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
