
The LM5035A is a 1-channel DC/DC controller with an output current of 2A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free HTSSOP package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5035AMHX-1/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5035A |
| RoHS | Compliant |
No datasheet is available for this part.
