The LM5035AMHX/NOPB is a PowerWise DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 15V and a maximum frequency of 1MHz. The device is RoHS compliant and lead-free, with a packaging quantity of 2500 units per reel. It is designed for surface mount applications and is suitable for use in power management systems.
Texas Instruments LM5035AMHX/NOPB technical specifications.
| Duty Cycle | 92% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035AMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.