
Isolated DC/DC controller for half-bridge topologies, operating up to 1MHz with a 92% duty cycle. Features include a 2A output current capability, 100W output power, and a 15V output voltage. This surface mount component offers a 20ns fall time and operates within a -40°C to 125°C temperature range. Packaged in tape and reel, it is RoHS compliant and lead-free.
Texas Instruments LM5035ASQ/NOPB technical specifications.
| Duty Cycle | 92% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Height | 0.8mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 0% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Power | 100W |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
