
IC REG CTRLR HALF-BRIDGE 24WQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5035ASQX/NOPB technical specifications.
| Duty Cycle | 92% |
| Fall Time | 13ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 0% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.
