
High-performance PWM controller for isolated DC/DC converters, featuring an integrated half-bridge driver and 5V SyncFET drive output. Operates at up to 1MHz with a 13ns fall time, supporting push-pull topologies. Designed for surface mount installation in a 20-HTSSOP package, it functions across a -40°C to 125°C temperature range with a supply voltage of 13V to 15V. This RoHS compliant component offers a 2A output current and 15V output voltage, with synchronous rectification capabilities.
Texas Instruments LM5035CMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Frequency | 1MHz |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035CMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
