
The LM5035MH is a 1-phase DC/DC controller from Texas Instruments, packaged in HTSSOP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 105V and an output current of 2A. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is designed for surface mount applications and has a width of 4.4mm and a length of 6.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5035MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5035MH technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Duty Cycle | 0% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 105V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5035MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
