2A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5035MHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5035MHX technical specifications.
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 105V |
| Mount | Surface Mount |
| Output Current | 2kA |
| Output Power | 100W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5035MHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
