
The LM5035MHX/NOPB is a DC/DC controller with a package type of HTSSOP and a maximum operating temperature of 125°C. It features a synchronous rectifier and is RoHS compliant. The device has a maximum supply voltage of 105V and an output power of 100W. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 1MHz. The LM5035MHX/NOPB is a surface mount device with a package quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments LM5035MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5035MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Duty Cycle | 92% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 105V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
