
2A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, QCC24, 4 X 5 MM, LLP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5035SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5035SQ technical specifications.
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 0% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 105V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 100W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5035 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5035SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
