
The LM5035SQ/NOPB is a high-voltage DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 105V and an output voltage of 15V. The device is isolated and has a maximum output current of 2A. It is designed for surface mount applications and is packaged in a tape and reel format. The LM5035SQ/NOPB is RoHS compliant and has a quiescent current of 8mA.
Sign in to ask questions about the Texas Instruments LM5035SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5035SQ/NOPB technical specifications.
| Duty Cycle | 0% |
| Fall Time | 13ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 105V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Power | 100W |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5035 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5035SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
