
Dual-mode PWM controller for DC/DC conversion, featuring alternating outputs and a maximum frequency of 2MHz. Offers a 96% maximum duty cycle and 15V output voltage capability. Designed for surface mount with a 16-TSSOP package, this non-isolated controller supports push-pull and flyback topologies. Operates with a 7.7V supply voltage and 3mA quiescent current, providing 60mA output current. Includes clock synchronization and is RoHS compliant.
Texas Instruments LM5037MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 88% |
| Fall Time | 13ns |
| Height | 0.9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 96% |
| Max Frequency | 2MHz |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 7.7V |
| Output Current | 60mA |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull, Flyback |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5037MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.