IC REG CTRLR MULT TOP 16TSSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5037MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 88% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.7V |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Push-Pull, Flyback |
| RoHS | Compliant |
No datasheet is available for this part.