
High-performance half-bridge PWM controller designed for DC/DC conversion. Features advanced current limit, operating from 8V to 15V with a maximum supply current of 6mA. Delivers 2A output current and supports a 2MHz switching frequency with a 50% duty cycle. Packaged in a compact 0.9mm height HTSSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5039MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5039MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 50% |
| Fall Time | 13ns |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Push-Pull |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5039MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
