
The LM5039MHX/NOPB is a push-pull DC/DC controller with a maximum supply voltage of 15V and an output current of 2A. It operates within a temperature range of -40°C to 125°C and has a maximum frequency of 2MHz. The device is packaged in a surface mount HTSSOP package and is lead free. It is RoHS compliant and suitable for use in applications with a 50% duty cycle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5039MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5039MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 50% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5039 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5039MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
