
The LM5039SQ/NOPB is a 1-phase push-pull DC/DC controller with a maximum operating temperature of 125°C and a maximum frequency of 2MHz. It is RoHS compliant and lead free. The device is available in a WQFN-24 package and is packaged in tape and reel quantities of 1000. The LM5039SQ/NOPB has a synchronous rectifier and operates with a duty cycle of 50%. It is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM5039SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5039SQ/NOPB technical specifications.
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5039SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.