Texas Instruments LM5039SQX/NOPB technical specifications.
| Duty Cycle | 50% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5039 |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5039SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.