
Surface mount DC/DC controller with a maximum switching frequency of 1MHz, operating from a 15V to 90V supply. Features a 50% maximum duty cycle, 5A maximum output current, and 5V output voltage, supporting flyback and push-pull topologies. Housed in a 16-pin TSSOP package with a 20ns fall time and 1.5A output current. Operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5041AMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5041AMTC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 600kHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM5041A |
| Termination | SMD/SMT |
| Topology | Flyback, Push-Pull |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5041AMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
