
The LM5041A is a 500W push-pull DC/DC controller with an adjustable output type, operating from a 90V supply voltage and delivering up to 1.5A of output current. It features a 50% maximum duty cycle and a 1MHz maximum frequency. The device is packaged in a TSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Texas Instruments LM5041AMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 90V |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Type | Adjustable |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5041A |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5041AMTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.