
The LM5041A is a flyback and push-pull DC/DC controller with a maximum output current of 1.5A and a maximum output power of 500W. It operates over a temperature range of -40°C to 125°C and is available in a 5 x 5 mm LLP-16 package. The device is not radiation hardened and is not RoHS compliant. It has a quiescent current of 3mA and a maximum frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5041ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5041ASD technical specifications.
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 500W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM5041A |
| Topology | Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5041ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
