The LM5041A is a push-pull flyback DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a lead-free, RoHS compliant device with a maximum frequency of 1MHz and an output current of 1.5A. The LM5041A is available in a surface mount package and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5041ASDX/NOPB technical specifications.
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 500W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5041A |
| Topology | Push-Pull, Flyback |
| RoHS | Compliant |
No datasheet is available for this part.