The LM5041BMTC/NOPB is a TSSOP power management IC with a single output channel, operating at a maximum output voltage of 16V and current of 25mA. It can handle a maximum output power of 500W and has a maximum operating temperature range of -40°C to 125°C. The device is designed for surface mount applications and is lead-free. It is RoHS compliant and has a maximum supply voltage of 90V.
Texas Instruments LM5041BMTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 25mA |
| Output Power | 500W |
| Output Voltage | 16V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5041BMTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
